Cart

CC0603KRX7R5BB105

YAGEO CC0603KRX7R5BB105

image shown is a representation only

YAGEO

KC 1,0µF 0603 10% 6,3V X7R
Supplier: Yageo
Matchcode: KC1,0U0603X7R6,3K NORM
Rutronik No.: KKK23817
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0313 $
375.60 $

Prices

12,000 0.0313 $
52,000 0.0285 $
152,000 0.0273 $

Parameter

C(N)
1µ F
V(N)
6.3 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?