Cart

CC0603KPX7R9BB473

YAGEO CC0603KPX7R9BB473

image shown is a representation only

YAGEO

KC 47nF 0603 10% 50V X7R
Supplier: Yageo
Matchcode: KC47N0603X7R050K NORM
Rutronik No.: KKK23190
Unit Pack: 15000
MOQ: 60000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0137 $
822.00 $

Prices

60,000 0.0137 $
75,000 0.0134 $
225,000 0.0131 $

Parameter

C(N)
47n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
10
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?