Cart

CC0603KPX7R0BB472

YAGEO CC0603KPX7R0BB472

image shown is a representation only

YAGEO

KC 4,7nF 0603 10% 100V X7R
Supplier: Yageo
Matchcode: KC4,7N0603X7R100K NORM
Rutronik No.: KKK22223
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0129 $
193.50 $

Prices

15,000 0.0129 $
30,000 0.0115 $
150,000 0.0105 $
495,000 0.01 $

Parameter

C(N)
4,7n F
V(N)
100 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?