Cart

CC0603JRNPO9BN101

YAGEO CC0603JRNPO9BN101

image shown is a representation only

YAGEO

KC 100pF 0603 5% 50V NP0
Supplier: Yageo
Matchcode: KC100P0603NP0050J NORM
Rutronik No.: KKK15793
Unit Pack: 4000
MOQ: 48000
package: 0603
Packaging: REEL PAP
On request
0.0124 $
595.20 $

Prices

48,000 0.0124 $
160,000 0.0113 $
Article with this quantity is not orderable.

Parameter

C(N)
100p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?