Cart

CC0603GRNPO8BN821

YAGEO CC0603GRNPO8BN821

image shown is a representation only

YAGEO

KC 820pF 0603 2% 25V NP0
Supplier: Yageo
Matchcode: KC820P0603NP0025G NORM
Rutronik No.: KKK21029
Unit Pack: 4000
MOQ: 20000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0106 $
212.00 $

Prices

20,000 0.0106 $
40,000 0.0095 $
200,000 0.0087 $

Parameter

C(N)
820p F
V(N)
25 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?