Cart

CC0603FRNPO9BN561

YAGEO CC0603FRNPO9BN561

image shown is a representation only

YAGEO

KC 560pF 0603 1% 50V NP0
Supplier: Yageo
Matchcode: KC560P0603NP0050F NORM
Rutronik No.: KKK19838
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0671 $
805.20 $

Prices

12,000 0.0671 $
24,000 0.0612 $
80,000 0.0585 $

Parameter

C(N)
560p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?