Cart

CC0603CPNPO0BN2R2

YAGEO CC0603CPNPO0BN2R2

image shown is a representation only

YAGEO

KC 2,2pF 0603 0,25pF 100V NP0
Supplier: Yageo
Matchcode: KC2,2P0603NP0100C NORM
Rutronik No.: KKK22251
Unit Pack: 15000
MOQ: 30000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0061 $
183.00 $

Prices

30,000 0.0061 $
45,000 0.00545 $

Parameter

C(N)
2,2p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?