Cart

CC0402KRX5R8BB105

YAGEO CC0402KRX5R8BB105

image shown is a representation only

YAGEO

KC 1,0µF 0402 10% 25V X5R
Supplier: Yageo
Matchcode: KC1,0U0402X5R025K NORM
Rutronik No.: KKK23669
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0155 $
155.00 $

Prices

10,000 0.0155 $
20,000 0.0139 $
100,000 0.0126 $
300,000 0.0121 $
Article with this quantity is not orderable.

Parameter

C(N)
1µ F
V(N)
25 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?