Cart

CC0402KRX5R7BB154

YAGEO CC0402KRX5R7BB154

image shown is a representation only

YAGEO

KC 150nF 0402 10% 16V X5R
Supplier: Yageo
Matchcode: KC150N0402X5R016K NORM
Rutronik No.: KKK23822
Unit Pack: 1
MOQ: 1
package: 0402
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.0188 $
0.02 $

Prices

1 0.0188 $
2,000 0.0154 $
4,000 0.0137 $
8,000 0.012 $
40,000 0.0107 $

Parameter

C(N)
150n F
V(N)
16 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?