CC0402JRX7R8BB472

image shown is a representation only
Supplier: Yageo
Matchcode: KC4,7N0402X7R025J NORM
Rutronik No.: KKK23239
Unit Pack: 10000
MOQ: 110000
package: 0402
Packaging: REEL PAP
Parameter
- C(N)
- 4,7n F
- V(N)
- 25 V
- Case size
- 0402
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 5%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- commercial
- Length
- 1 mm
- Diameter/width
- 0.5 mm
- Height
- 0.5 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- 4
- Package
- 0402
- Bendingstrength
- 1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 38 weeks