Cart

CC0402JRNPO9BN181

YAGEO CC0402JRNPO9BN181

image shown is a representation only

YAGEO

KC 180pF 0402 5% 50V NP0
Supplier: Yageo
Matchcode: KC180P0402NP0050J NORM
Rutronik No.: KKK21783
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0112 $
112.00 $

Prices

10,000 0.0112 $
30,000 0.0109 $
50,000 0.0106 $
90,000 0.0104 $
100,000 0.0101 $

Parameter

C(N)
180p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?