Cart

CC0402JRNPO8BN102

YAGEO CC0402JRNPO8BN102

image shown is a representation only

YAGEO

KC 1,0nF 0402 5% 25V NP0
Supplier: Yageo
Matchcode: KC1,0N0402NP0025J NORM
Rutronik No.: KKK23933
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0167 $
1,670.00 $

Prices

100,000 0.0167 $
300,000 0.016 $

Parameter

C(N)
1n F
V(N)
25 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?