Cart

CC0402BRNPO9BN3R9

YAGEO CC0402BRNPO9BN3R9

image shown is a representation only

YAGEO

KC 3,9pF 0402 0,10pF 50V NP0
Supplier: Yageo
Matchcode: KC3,9P0402NP0050B NORM
Rutronik No.: KKK22366
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0091 $
91.00 $

Prices

10,000 0.0091 $
40,000 0.0081 $
200,000 0.0074 $
600,000 0.0071 $

Parameter

C(N)
3,9p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?