Cart

CC0201MRX5R5BB224

YAGEO CC0201MRX5R5BB224

image shown is a representation only

YAGEO

KC 220nF 0201 20% 6,3V X5R
Supplier: Yageo
Matchcode: KC220N0201X5R6,3M NORM
Rutronik No.: KKK23199
Unit Pack: 15000
MOQ: 60000
package: 0201
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.011 $
660.00 $

Prices

60,000 0.011 $
150,000 0.01 $
495,000 0.0096 $

Parameter

Style
CHIP
C(N)
220n F
Case size
0201
Dielectric
X5R
V(N)
6.3 V
Tolerance
20%
Design / type
STANDARD
Purpose of use
Commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Tape type
7"
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Automotive
NO
Package
0201
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?