Cart

CC0201MRX5R5BB105

YAGEO CC0201MRX5R5BB105

image shown is a representation only

YAGEO

KC 1,0µF 0201 20% 6,3V X5R
Supplier: Yageo
Matchcode: KC1,0U0201X5R6,3M NORM
Rutronik No.: KKK22988
Unit Pack: 15000
MOQ: 45000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0162 $
729.00 $

Prices

45,000 0.0162 $
105,000 0.0148 $
300,000 0.0141 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
1µ F
Case size
0201
Dielectric
X5R
V(N)
6.3 V
Tolerance
20%
Design / type
STANDARD
Purpose of use
Commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Tape type
7"
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Automotive
NO
Package
0201
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
66 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?