Cart

CC0201KRX7R9BB151

YAGEO CC0201KRX7R9BB151

image shown is a representation only

YAGEO

KC 150pF 0201 10% 50V X7R
Supplier: Yageo
Matchcode: KC150P0201X7R050K NORM
Rutronik No.: KKK22254
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0029 $
43.50 $

Prices

15,000 0.0029 $
30,000 0.0026 $
45,000 0.0022 $
180,000 0.002 $
1,050,000 0.0018 $

Parameter

C(N)
150p F
V(N)
50 V
Case size
0201
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?