Cart

CC0201JRNPO9BN150

YAGEO CC0201JRNPO9BN150

image shown is a representation only

YAGEO

KC 15pF 0201 5% 50V NP0
Supplier: Yageo
Matchcode: KC15P0201NP0050J NORM
Rutronik No.: KKK19579
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
Soon available
0.0046 $
69.00 $

Prices

15,000 0.0046 $
45,000 0.0045 $
75,000 0.0044 $
150,000 0.0043 $

Parameter

C(N)
15p F
V(N)
50 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
88 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?