Cart

CC0201JRNPO8BN101

YAGEO CC0201JRNPO8BN101

image shown is a representation only

YAGEO

KC 100pF 0201 5% 25V NP0
Supplier: Yageo
Matchcode: KC100P0201NP0025J NORM
Rutronik No.: KKK23929
Unit Pack: 15000
MOQ: 135000
package: 0201
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0045 $
607.50 $

Prices

135,000 0.0045 $
300,000 0.0041 $
1,200,000 0.0039 $

Parameter

C(N)
100p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?