Cart

CB035M0100RSH-0607

YAGEO CB035M0100RSH-0607

image shown is a representation only

YAGEO

CB 100uF 35V 20% 6x7
Supplier: Yageo
Matchcode: HCR100U35V
Rutronik No.: KEL15706
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0496 $
496.00 $

Prices

10,000 0.0496 $
25,000 0.0475 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
6x7 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
120 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?