Cart

CB035M0010RSC-0505

YAGEO CB035M0010RSC-0505

image shown is a representation only

YAGEO

CB 10uF 35V 20% 5x5
Supplier: Yageo
Matchcode: HCR10U35V
Rutronik No.: KEL12904
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
In Stock
0.0397 $
39.70 $

Prices

1,000 0.0397 $
2,000 0.0381 $
10,000 0.0366 $
25,000 0.0351 $

Parameter

C(N)
10 µF
V(N)
35 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,4 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?