Cart

CB006M0100RSD-0605

YAGEO CB006M0100RSD-0605

image shown is a representation only

YAGEO

CB 100uF 6,3V 20% 6x5
Supplier: Yageo
Matchcode: HCR100U6,3V
Rutronik No.: KEL15705
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request
0.0342 $
342.00 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?