Cart

CAN4313424061581B

YAGEO

GPS Patch ant. SMD 18x18x4
Supplier: Yageo
Matchcode: CAN4313424061581B
Rutronik No.: WIREAC1277
Unit Pack: 1
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
1.44 $
720.00 $

Prices

500 1.44 $
3,000 1.31 $
Obsolete article with this quantity is not orderable.

Parameter

Antenna type
PATCH
Standard
GPS
Frequency
1575.42 Hz
Impedance
50 Ohm
Size
18 mm
Packaging
BAG
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?