Cart

CAN4313218009181B

YAGEO CAN4313218009181B

image shown is a representation only

YAGEO

Ceramic ant. 900/1800MHz
Supplier: Yageo
Matchcode: ANT2112A010B0918A
Rutronik No.: WIREAC1588
Unit Pack: 1
MOQ: 1
Packaging: BAG
Best Choice
In Stock
1.25 $
1.25 $

Prices

1 1.25 $
3 1.20 $
7 1.16 $
17 1.0926 $
44 1.0302 $

Parameter

Antenna type
CERAMIC
Standard
GSM
Frequency
DUAL BAND Hz
Impedance
50 Ohm
Size
21 mm
Packaging
BAG
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?