Cart

CAN4311759200431K

YAGEO

Ceramic Antenna 434MHz 12x4mm
Supplier: Yageo
Matchcode: ANT1204LL20R0433A
Rutronik No.: WIREAC1822
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0193 $
2,038.60 $

Prices

2,000 1.0193 $
3,000 0.928 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
433 M Hz
Impedance
50 Ohm
Size
12 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?