Cart

ANT1204LL08R0870A

YAGEO

Ceramic ant. 868MHz 12x4x1,6mm
Supplier: Yageo
Matchcode: ANT1204LL08R0870A
Rutronik No.: WIREAC1645
Unit Pack: 1
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8993 $
2,697.90 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
868 M Hz
Impedance
50 Ohm
Size
12.0 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?