CAN4311129060871K

Supplier: Yageo
Matchcode: CAN4311129060871K
Rutronik No.: WIREAC1314
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Parameter
- Antenna type
- CERAMIC
- Standard
- ISM
- Frequency
- 1000 Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks