Cart

ANT8780LL00R2455A

YAGEO

Ceramic ant. 2,45/5,2 GHz
Supplier: Yageo
Matchcode: ANT8780LL00R2455A
Rutronik No.: WIREAC1537
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.51 $
1,510.00 $

Prices

1,000 1.51 $
2,000 1.41 $

Parameter

Antenna type
CERAMIC
Standard
WLAN
Frequency
2,4/5,0 G Hz
Impedance
50 Ohm
Gain
1.5 dB
Size
8.7 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?