Cart

CAN4311112001881K

YAGEO

Ceramic ant. DECT 1,88-2,1 MHz
Supplier: Yageo
Matchcode: ANT8868LL00R1880A
Rutronik No.: WIREAC1520
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
1.14 $
1.14 $

Prices

1 1.14 $
2,000 0.9447 $

Parameter

Antenna type
CERAMIC
Standard
DECT
Frequency
1,88 G Hz
Impedance
50 Ohm
Gain
2 dB
Size
8.8 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?