Cart

ANT2405F001R0169A

YAGEO

Ceramic Antenna 169MHz 5x2,4mm
Supplier: Yageo
Matchcode: ANT2405F001R0169A
Rutronik No.: WIREAC1671
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7007 $
3,503.50 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
169 M Hz
Impedance
50 Ohm
Size
5.0 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?