Cart

CA0612JRNP09BN471

YAGEO CA0612JRNP09BN471

image shown is a representation only

YAGEO

KN 470pF 0612 5% 50V NP0 4xC
Supplier: Yageo
Matchcode: KN470P0612NP0050J NORM
Rutronik No.: KKS3280
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0526 $
210.40 $

Prices

4,000 0.0526 $
16,000 0.0503 $
32,000 0.0484 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0612
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
4XC
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.9 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?