Cart

CA050M0100REF-0810

YAGEO CA050M0100REF-0810

image shown is a representation only

YAGEO

CA 100uF 50V 20% 8x10 Case F
Supplier: Yageo
Matchcode: CR100U50V
Rutronik No.: KEL15686
Unit Pack: 500
MOQ: 500
Packaging: REEL
In Stock
0.1027 $
51.35 $

Prices

500 0.1027 $
2,000 0.0988 $
6,000 0.0948 $
10,000 0.0909 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
8x10,5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?