Cart

CA0508KRNPO9BN101

YAGEO CA0508KRNPO9BN101

image shown is a representation only

YAGEO

KN 100pF 0508 10% 50V NP0 4xC
Supplier: Yageo
Matchcode: KN100P0508NP0050K NORM
Rutronik No.: KKK23220
Unit Pack: 4000
MOQ: 4000
package: 0508
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1104 $
441.60 $

Prices

4,000 0.1104 $
16,000 0.1007 $
52,000 0.0963 $

Parameter

C(N)
100p F
V(N)
50 V
Case size
0508
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.25 mm
Diameter/width
2 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0508
Rutronik intern
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?