Cart

CA0508JRNPO9BN220

YAGEO CA0508JRNPO9BN220

image shown is a representation only

YAGEO

KN 22pF 0508 5% 50V NP0 4xC
Supplier: Yageo
Matchcode: KN22P0508NP0050J NORM
Rutronik No.: KKS3281
Unit Pack: 4000
MOQ: 4000
package: 0508
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0674 $
269.60 $

Prices

4,000 0.0674 $
24,000 0.0615 $
80,000 0.0588 $

Parameter

C(N)
22p F
V(N)
50 V
Case size
0508
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
4XC
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.25 mm
Diameter/width
2 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0508
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?