Cart

CA035M0100REH-0607

YAGEO CA035M0100REH-0607

image shown is a representation only

YAGEO

CA 100uF 35V 20% 6x8
Supplier: Yageo
Matchcode: CR100U35V
Rutronik No.: KEL18154
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
In Stock
0.0467 $
46.70 $

Prices

1,000 0.0467 $
2,000 0.0445 $
4,000 0.0424 $
8,000 0.0392 $
10,000 0.0381 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?