Cart

CA035M0022REC-0505

YAGEO CA035M0022REC-0505

image shown is a representation only

YAGEO

CA 22uF 35V 20% 5x5
Supplier: Yageo
Matchcode: CR22U35V
Rutronik No.: KEL20914
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Soon available
0.0266 $
26.60 $

Prices

1,000 0.0266 $
3,000 0.0227 $
5,000 0.0219 $
9,000 0.0217 $
18,000 0.0212 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
5x5,4 mm
Addi. spec.
230BI
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?