Cart

CA025M0100REE-0806

YAGEO CA025M0100REE-0806

image shown is a representation only

YAGEO

CA 100uF 25V 20% 8x6
Supplier: Yageo
Matchcode: CR100U25V
Rutronik No.: KEL15684
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request
0.0885 $
885.00 $

Prices

10,000 0.0885 $
25,000 0.0849 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x6,5 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?