Cart

CA025M0047RED-0605

YAGEO CA025M0047RED-0605

image shown is a representation only

YAGEO

CA 47uF 25V 20% 6x5
Supplier: Yageo
Matchcode: CR47U25V
Rutronik No.: KEL15681
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0386 $
38.60 $

Prices

1,000 0.0386 $
2,000 0.037 $
10,000 0.0356 $
25,000 0.0341 $

Parameter

C(N)
47 µF
V(N)
25 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?