Cart

CA025M0010REB-0405

YAGEO CA025M0010REB-0405

image shown is a representation only

YAGEO

CA 10uF 25V 20% 4x5
Supplier: Yageo
Matchcode: CR10U25V
Rutronik No.: KEL20068
Unit Pack: 2000
MOQ: 20000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0209 $
418.00 $

Prices

20,000 0.0209 $
26,000 0.0199 $

Parameter

C(N)
10 µF
V(N)
25 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,4 mm
Reel step
8 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?