Cart

CA006M0220RED-0605

YAGEO CA006M0220RED-0605

image shown is a representation only

YAGEO

CA 220uF 6,3V 20% 6x5
Supplier: Yageo
Matchcode: CR220U6,3V
Rutronik No.: KEL15687
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Soon available
0.037 $
37.00 $

Prices

1,000 0.037 $
2,000 0.035 $
10,000 0.0341 $
25,000 0.0327 $

Parameter

C(N)
220 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Addi. spec.
230BI
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?