Cart

AT0603DRD07140RL

YAGEO

AT0603 140R 0,5% 0,1W TK25
Supplier: Yageo
Matchcode: TF0603140R0,5%
Rutronik No.: WPR4851
Unit Pack: 5000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0182 $
910.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
140 Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
AUTOMOTIVE
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?