Cart

AT0603BRD0775KL

YAGEO

AT0603 75,0K 0,1 % 0,1W TK25
Supplier: Yageo
Matchcode: TR060375,0K0,1%
Rutronik No.: WPR4392
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0789 $
789.00 $

Prices

10,000 0.0789 $
50,000 0.0754 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
75K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOMOTIVE
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?