Cart

AS1210KKX7R9BB475

YAGEO AS1210KKX7R9BB475

image shown is a representation only

YAGEO

KC 4,7µF 1210 10% 50V X7R ASTAG
Supplier: Yageo
Matchcode: KC4,7U1210X7R050KAECQSTAG
Rutronik No.: KKK23299
Unit Pack: 1000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.7218 $
1,443.60 $

Prices

2,000 0.7218 $
4,000 0.6583 $
16,000 0.6294 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?