Cart

ANTX100P113B24003

YAGEO ANTX100P113B24003

image shown is a representation only

YAGEO

BLUE/WLAN PCB Antenna 2,4 GHz
Supplier: Yageo
Matchcode: ANTX100P113B24003
Rutronik No.: WIREAC1980
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.8358 $
1,671.60 $

Parameter

Antenna type
PCB
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Size
30 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?