Cart

ANTX100P112B24553

YAGEO

BLUE/WLAN PCB Antenna 2,4/5,5G
Supplier: Yageo
Matchcode: ANTX100P112B24553
Rutronik No.: WIREAC1979
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8348 $
1,669.60 $

Prices

2,000 0.8348 $
3,000 0.76 $

Parameter

Antenna type
PCB
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Size
40 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?