Cart

ANTX100P011B24003

YAGEO

BLUE/WLAN PCB Antenna 2,4GHz
Supplier: Yageo
Matchcode: ANTX100P011B24003
Rutronik No.: WIREAC1858
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
1,490.00 $

Prices

1,000 1.49 $
3,000 1.36 $

Parameter

Antenna type
PCB
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Gain
2.2 dB
Size
50 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?