Cart

ANTX100P001BWPEN3

YAGEO

PCB antenna GSM/UMTS Penta band
Supplier: Yageo
Matchcode: ANTX100P001BWPEN3
Rutronik No.: WIREAC1705
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
1.19 $
119.00 $

Prices

100 1.19 $
3,000 1.0799 $

Parameter

Antenna type
PCB
Standard
GSM/UMTS
Frequency
PENTA BAND Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Gain
3.9 dB
Size
50 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?