Cart

ANTX100P001B24553

YAGEO ANTX100P001B24553

image shown is a representation only

YAGEO

BLUE/WLAN PCB Antenna 2,4/5,5G
Supplier: Yageo
Matchcode: ANTX100P001B24553
Rutronik No.: WIREAC1694
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.7927 $
0.79 $

Prices

1 0.7927 $
3,000 0.7216 $

Parameter

Antenna type
PCB
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Gain
3.9 dB
Size
50 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?