Cart

ANT8010JLC1B1516A

YAGEO

PCB Antenna GPS/Glonass
Supplier: Yageo
Matchcode: ANT8010JLC1B1516A
Rutronik No.: WIREAC1742
Unit Pack: 50
MOQ: 50
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
Soon available
5.00 $
250.00 $

Prices

50 5.00 $
3,000 4.55 $

Parameter

Antenna type
INTERNAL
Standard
GPS/Glonas
Frequency
1575-1602M Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Gain
3.62 dB
Size
22 mm
Packaging
BAG
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?