Cart

ANT7020LL05R0870A

YAGEO

Ceramic ant. 868MHz 7,0x2,0mm
Supplier: Yageo
Matchcode: ANT7020LL05R0870A
Rutronik No.: WIREAC1722
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3727 $
1,490.80 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
868 M Hz
Impedance
50 Ohm
Gain
1.83 dB
Size
7.0 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?