Cart

ANT3505B002TWPENS

YAGEO ANT3505B002TWPENS

image shown is a representation only

YAGEO

Ceramic antenna GSM/UMTS Penta
Supplier: Yageo
Matchcode: ANT3505B002TWPENS
Rutronik No.: WIREAC1857
Unit Pack: 1
MOQ: 1000
Packaging: TRAY
Soon available
2.54 $
2,540.00 $

Prices

1,000 2.54 $
2,000 2.37 $

Parameter

Antenna type
CERAMIC
Standard
GSM/UMTS
Frequency
PENTA BAND Hz
Impedance
50 Ohm
Gain
2.91 dB
Size
35 mm
Packaging
TRAY
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?